Low

NXP  MSC8113TVT3600V  DSP, Fixed Point, 32 / 64bit, 300 MHz, FCPBGA, 431 Pins

Manufacturer:
NXP NXP
Manufacturer Part No:
MSC8113TVT3600V
Newark Part No.:
12N7683
Product Range
StarCore Series
Technical Datasheet:
See all Technical Docs
NXP MSC8113TVT3600V
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

DSP Type:
Fixed Point
No. of Bits:
32 / 64bit
Frequency:
300MHz
Flash Memory Size:
-
DSP Case Style:
FCPBGA
No. of Pins:
431Pins
No. of I/O's:
32I/O's
No. of MIPS:
-
Embedded Interface Type:
HPI, I2C, UART
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Core Supply Voltage Min:
1.07V
Core Supply Voltage Max:
1.13V
Product Range:
StarCore Series
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products