Low

MW6S004NT1 - 

RF FET Transistor, 68 V, 1 MHz, 2 GHz, PLD-1.5

MW6S004NT1 - RF FET Transistor, 68 V, 1 MHz, 2 GHz, PLD-1.5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MW6S004NT1
Newark Part No.:
34R2431
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MW6S004NT1 is a N-channel RF Power FET designed for class A or class AB base station applications with frequencies up to 2000MHz. It is suitable for analogue and digital modulation and multicarrier amplifier applications.
  • Characterized with series equivalent large-signal impedance parameters
  • On-chip RF feedback for broadband stability
  • Integrated ESD protection

Applications

Industrial, RF Communications, Power Management

Product Information

:
68V
:
-
:
-
:
1MHz
:
2GHz
:
PLD-1.5
:
4Pins
:
150°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NXP

RF FET Transistor, 68 V, 1 MHz, 2 GHz, PLD-1.5

1,000 in stock
Add

Associated Products

Compare Selected

Related Searches

1,955 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
$6.37 $ 6.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $14.74
10 + $13.52
25 + $12.29
50 + $11.68
100 + $11.06
250 + $10.14
500 + $9.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.