Low

FUJI ELECTRIC  6MBP30RH-060-50  IGBT Array & Module Transistor, N Channel, 30 A, 2.7 V, 85 W, 600 V, Module

FUJI ELECTRIC 6MBP30RH-060-50
Manufacturer Part No:
6MBP30RH-060-50
Newark Part No.:
56P5506
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 6MBP30RH-060-50 is a 6-pack 600V IGBT Module configured for motor drive and other inverter applications. IPM types have on-chip over-current and over-temperature protection and screw-thread power terminals.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
30A
Collector Emitter Saturation Voltage Vce(on):
2.7V
Power Dissipation Pd:
85W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
Module
No. of Pins:
15Pins
Operating Temperature Max:
100°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.