Low

FURSE  ESP15D  Surge Protector, ESP Series, Data Line, 15 V

FURSE ESP15D
Technical Data Sheet (252.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Plug Type:
-
Product Range:
ESP Series
Suppressor Type:
Data Line
No. of Outlets:
-
Outlet Type:
-
Voltage Rating:
15V
Output Current:
300mA
Peak Surge Current:
10kA
Response Time:
10ns
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.