Low

GC ELECTRONICS  45-0213  Computer Cable, D Sub 25 Position Plug, Centronics 36 Position Plug, 10 ft, 3 m, Putty

GC ELECTRONICS 45-0213
Manufacturer Part No:
45-0213
Newark Part No.:
50F6380
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
D Sub 25 Position Plug
Connector Type B:
Centronics 36 Position Plug
Cable Length - Imperial:
10ft
Cable Length - Metric:
3m
Jacket Color:
Putty
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.