Low

GENESIC SEMICONDUCTOR  GA35XCP12-247  IGBT Array & Module Transistor, 35 A, 3 V, 1.2 kV, TO-247AB

GENESIC SEMICONDUCTOR GA35XCP12-247
Manufacturer Part No:
GA35XCP12-247
Newark Part No.:
08X5875
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
DC Collector Current:
35A
Collector Emitter Saturation Voltage Vce(on):
3V
Power Dissipation Pd:
-
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-247AB
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.