Low

77HP-G - 

Cable Continuity Tester, Tone Set, 57 mm, 64 mm, 32 mm

77HP-G - Cable Continuity Tester, Tone Set, 57 mm, 64 mm, 32 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77HP-G
Newark Part No.:
39T1172
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
57mm
:
64mm
:
32mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 77HP-G is a Tone Generator, intended to identify the conductor within a bundle, at a cross-connect point or at the remote end. This tester is housed in high impact plastic cases and each is powered by one 9V battery. Standard test leads include red and black rubber insulated test clips and a snag-proof, four-conductor modular cord and plug. A three-position toggle switch controls the modes of operation and bi-colored LEDs display line polarity for lines 1 and 2. When a short circuit is detected, an audible signal will be heard (77HP only). The tone and short circuit test functions are only applied to Line 1 using the modular plug.
  • Battery compartment
  • 3-position toggle switch
  • Bicolored light emitting diodes (LEDs) to display line polarity for lines 1 and 2
  • Standard test leads with red and black rubber insulated test clips
  • Snag-proof and 4-conductor modular cord
  • Can be used on twisted pair wiring
  • Single conductors, coaxial cables, de-energized AC wiring and most other wiring

Applications

Test & Measurement, Communications & Networking

Warnings

Do not expose this unit to rain or moisture. Contact with live circuits could result in severe injury or death.

Associated Products

Related Searches

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/03/18
$65.80 $ 65.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $65.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.