Low

GW INSTEK  GOM-802GPRS  Ohmmeter, 4-Wire, 0.030ohm, 0.3ohm, 3ohm, 30ohm, 300ohm, 3kohm, 30kohm, 300kohm, 3Mohm, 0.05%

GW INSTEK GOM-802GPRS
GW INSTEK GOM-802GPRS
Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GOM-802GPRS
Newark Part No.:
27W5852
GW INSTEK GOM-802GPRS
GW INSTEK GOM-802GPRS

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The GOM-802GPRS is a Milliohm Meter designed for component and material resistance measurements in laboratories and other test environments. A large display with 30000 counts and a superb accuracy of up to 0.05% gives the reliability and flexibility required in demanding measurement applications. It features such as auto ranging, a built-in comparator offering Hi-Lo testing, a limit present setting and go/no-go testing reduce the effort for complex testing setups. Displayed selections of relative, actual and % value show results viewed from multiple perspectives. The GOM-802 supports 4 wire Kelvin resistance measurements for faster accurate results.
  • 0.05% High accuracy
  • Hi/Lo comparator and limit percent setting
  • Continuous or triggered measurement mode
  • Temperature compensation and measurement
  • Four-terminal measurement technique
  • Auto-recall last setting after power OFF and ON again
  • Alarm setting for pass/fail
  • Scan, handler interface(standard)
  • Manual or auto ranging

Product Information

Wire Connection:
4-Wire
Resistance Measurement Range:
0.030ohm, 0.3ohm, 3ohm, 30ohm, 300ohm, 3kohm, 30kohm, 300kohm, 3Mohm
Resolution (ohm):
-
Test Current:
-
Accuracy:
0.05%
External Height:
91mm
External Width:
251mm
External Depth:
291mm
Weight:
3kg
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Contents

Milliohm Meter, Power cord, Test lead (GTL-108A) and User manual.

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.