Low

1414SCK - 

Metal Enclosure, Junction Box, Steel, 305 mm, 254 mm, 127 mm, IP54

1414SCK - Metal Enclosure, Junction Box, Steel, 305 mm, 254 mm, 127 mm, IP54
1414SCK - Metal Enclosure, Junction Box, Steel, 305 mm, 254 mm, 127 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1414SCK
Newark Part No.:
84F006
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Junction Box
:
Steel
:
305mm
:
254mm
:
127mm
:
IP54
:
Grey
:
NEMA 12, 13
:
12"
:
10"
:
5"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1414SCK is a lift-off mild steel Junction Box with screw cover. It is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides a degree of protection from falling dirt, dust, oil and water. The cover and enclosure are phosphatized and finished in ANSI 61 grey recoatable powder coating. The removable inner panel is finished in white powder coating.
  • NEMA-12, 13 Protection rating
  • 16 or 14 gauge steel body
  • 14 gauge steel cover
  • Smooth, continuously welded seams without knockouts, cut-outs or holes
  • Welded brackets provide for enclosure mounting
  • Cover is secured with captive, plated steel screws, threaded into sealed wells
  • Oil resistant gaskets are permanently secured
  • Internal threaded weld studs are provided for mounting inner panels
  • A bonding stud is provided on the door and a grounding stud is provided in the enclosure
  • Removable inner panel is finished in white powder coating

Applications

Industrial

Related Searches

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/05/18
$116.22 $ 116.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $116.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.