HAMMOND-1427CG16-CORDGRIP, NYLON, 9 to 14MM DIA WIRE, BLACK
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer: HAMMOND
- Newark Part No.: 44P2632
- Manufacturer Part No 1427CG16
Product Information
- Cable Diameter Max - Imperial: 0.551
- Cable Diameter Max - Imperial: 0.551"
- Cable Diameter Max - Metric: 14
- Cable Diameter Max - Metric: 14mm
- Cable Diameter Min - Imperial: 0.354
- Cable Diameter Min - Imperial: 0.354"
- Cable Diameter Min - Metric: 9
- Cable Diameter Min - Metric: 9mm
- Cable Gland Material: Nylon
- Cable Gland Material: Nylon
- Gland Color: Black
- Gland Color: Black
- IP / NEMA Rating: IP68
- RoHS Compliant: Yes
- SVHC: No SVHC (19-Dec-2012)
Availability
Availability: 26
Availability: In stock
- 26 in stock for same day despatch
-
Supplier lead time 4 weeks
Price for: Each 1
Minimum order quantity: 1
Order multiple quantity: 1
Price: $6.07
Price
| Quantity | List Price |
|---|---|
| 1 - 4 | $6.07 |
| 5 - 9 | $5.31 |
| 10 - 24 | $4.93 |
| 25 - 49 | $4.62 |
| 50 - 999999999 | $4.51 |
Similar Products
Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.
