Low

182L117 - 

Toroidal Transformer, Low Profile, 225 VA, 234V, 2 x 117V, 960 mA, Panel

182L117 - Toroidal Transformer, Low Profile, 225 VA, 234V, 2 x 117V, 960 mA, Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
182L117
Newark Part No.:
95B5017
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
225VA
:
960mA
:
Panel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 182L117 is a high efficiency Toroidal Power Transformer with dual primary and dual secondary windings.
  • Low profile, lightweight, cool running
  • Dual 117/234VAC primary, 50/60Hz operation
  • Unit is designed to have all windings engaged
  • Centre single hole mounting include a potted centre
  • Minimum 8" long flexible leads
  • Hipot test of 4000Vrms between primary and secondary
  • CSA certified to C22.2 #66 - CSA file #209651
  • UL recognized to UL506 - UL file #E207860
  • CE certified to IEC950

Applications

Industrial

Contents

Toroidal transformer, 1x Bottom rubber insulating pad and Mounting hardware.

Related Searches

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/10/17
$105.30 $ 105.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $105.30
10 + $100.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.