Low

HAMMOND  C2T1931VCECG1  Panel, C2 Top, Vented, Steel, Beige, Hammond C2 series Cabinet Racks 31.5 inches Deep, 381 mm

HAMMOND C2T1931VCECG1
HAMMOND C2T1931VCECG1
Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
C2T1931VCECG1
Newark Part No.:
50H3746
HAMMOND C2T1931VCECG1
HAMMOND C2T1931VCECG1

Image is for illustrative purposes only. Please refer to product description.

Product Information

Panel Type:
Top Panel
Rack U Height:
-
Panel Material:
Steel
Body Color:
Beige
For Use With:
Hammond C2 series Cabinet Racks, 31.5 inches Deep
External Height - Metric:
381mm
External Width - Metric:
603mm
External Height - Imperial:
15"
External Width - Imperial:
23.75"
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products