Low

PPFS19003BK2 - 

Panel, 2U, Perforated, Steel, Black, Standard 19" Racks and Cabinets 462 mm, 88 mm

PPFS19003BK2 - Panel, 2U, Perforated, Steel, Black, Standard 19" Racks and Cabinets 462 mm, 88 mm
PPFS19003BK2 - Panel, 2U, Perforated, Steel, Black, Standard 19" Racks and Cabinets 462 mm, 88 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
PPFS19003BK2
Newark Part No.:
50H5121
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Perforated Rack Panel
:
2U
:
Steel
:
Black
:
Standard 19" Rack Cabinets
:
462mm
:
88mm
:
18.19"
:
3.47"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PPFS19003BK2 is a Rack Panel made of 16-gauge perforated steel with black smooth powder paint finish.
  • Fits standard EIA-310-D compliant rails
  • Allows 25% airflow through panel

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
8 in stock

Each

1+ $20.44

Related Searches

30 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/07/18
$18.93 $ 18.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.