Low

HARWIN  C90-3101F10SL-3P  Circular Connector, Cable Mount Receptacle, 3 Contacts, Solder Pin, Aluminium Alloy Body

HARWIN C90-3101F10SL-3P
Technical Data Sheet (3.99MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Gender:
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
3Contacts
Contact Gender:
Circular Contact Type:
Solder Pin
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
Aluminium Alloy Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
Copper Alloy
Connector Type:
Contact Plating:
Silver
Contact Plating:
Connector Shell Size:
Contact Termination:
Solder
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.