Low

HARWIN  G125-2041296L0  Wire-To-Board Connector, Gecko G125 Series, Receptacle, 12, 1.25 mm

HARWIN G125-2041296L0
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
G125-2041296L0
Newark Part No.:
61X9571
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.25mm
No. of Contacts:
12Contacts
Gender:
Receptacle
Product Range:
Gecko G125 Series
Contact Termination Type:
-
No. of Rows:
2Rows
Contact Plating:
-
Contact Material:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.