Low

HARWIN  G125-FS11605L0P  Wire-To-Board Connector, Gecko G125 Series, Surface Mount, Receptacle, 16, 1.25 mm

HARWIN G125-FS11605L0P
Technical Data Sheet (2.62MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.25mm
No. of Contacts:
16Contacts
Gender:
Receptacle
Product Range:
Gecko G125 Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.