Low

HARWIN  G125-FW10150L94  CABLE HARNESS, 150MM, 450V, WHITE, 26AWG

HARWIN G125-FW10150L94
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
G125-FW10150L94
Newark Part No.:
61X9532
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
Crimp Socket
Connector Type B:
Free Ends
Cable Length - Imperial:
5.906"
Cable Length - Metric:
150mm
Jacket Color:
White
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.