Low

HARWIN  G125-MV11605L1P  Board-To-Board Connector, Gecko G125 Series, Through Hole, Header, 16, 1.25 mm

HARWIN G125-MV11605L1P
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
G125-MV11605L1P
Newark Part No.:
61X9549
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
No. of Contacts:
Gender:
Product Range:
Contact Termination Type:
No. of Rows:
Contact Plating:
Contact Material:
SVHC:
No SVHC (12-Jan-2017)

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products