Low

HARWIN  M80-6811042  Wire-To-Board Connector, Dual in Line, Datamate L-Tek M80-681 Series, Surface Mount, Receptacle, 10

HARWIN M80-6811042
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M80-6811042
Newark Part No.:
51R6905
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2mm
No. of Contacts:
10Contacts
Gender:
Receptacle
Product Range:
Datamate L-Tek M80-681 Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.