Low

HARWIN  M80-8400542  Wire-To-Board Connector, Single In Line, Datamate L-Tek M80 Series, Solder, Receptacle, 5, 2 mm

HARWIN M80-8400542
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M80-8400542
Newark Part No.:
51R6932
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2mm
No. of Contacts:
5Contacts
Gender:
Receptacle
Product Range:
Datamate L-Tek M80 Series
Contact Termination Type:
Solder
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.