Low

HIROSE(HRS)  HR10A-10TP-12P(73)  Circular Connector, HR10 Series, Cable Mount Plug, 12 Contacts, Solder Pin, Brass Zinc Alloy Body

HIROSE(HRS) HR10A-10TP-12P(73)
Technical Data Sheet (1.62MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
HR10 Series
Gender:
Circular Connector Shell Style:
Cable Mount Plug
No. of Positions:
No. of Contacts:
12Contacts
Contact Gender:
Circular Contact Type:
Solder Pin
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
Brass Zinc Alloy Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
Brass, Bronze
Connector Type:
Contact Plating:
-
Contact Plating:
Connector Shell Size:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.