Low

2-S8R1 - 

Ring Tongue Terminal, M8, 5/16", 2 AWG, Uninsulated

2-S8R1 - Ring Tongue Terminal, M8, 5/16", 2 AWG, Uninsulated
2-S8R1 - Ring Tongue Terminal, M8, 5/16", 2 AWG, Uninsulated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-S8R1
Newark Part No.:
16F9768
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2-S8R1 is a non-insulated Ring Terminal made of tin-plated copper with brazed seam.
  • 170A Maximum electrical current

Applications

Industrial

Product Information

:
M8
:
5/16"
:
-
:
2AWG
:
-
:
Uninsulated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
6 in stock

Pack of 100

1+ $108.33 5+ $103.09 10+ $96.11

Related Searches

0 In stock

More stock available week commencing 23/07/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$61.45 $ 61.45
Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price
1 + $61.45
5 + $51.08
10 + $43.46
25 + $38.36
100 + $35.82
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.