Low

6-6R1 - 

Ring Tongue Terminal, M6, 1/4", 6 AWG, Uninsulated

6-6R1 - Ring Tongue Terminal, M6, 1/4", 6 AWG, Uninsulated
6-6R1 - Ring Tongue Terminal, M6, 1/4", 6 AWG, Uninsulated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6-6R1
Newark Part No.:
16F9777
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 6-6R1 is a non-insulated Ring Terminal made of tin-plated copper with brazed seam.
  • 95A Maximum electrical current

Applications

Industrial

Product Information

:
M6
:
1/4"
:
-
:
6AWG
:
-
:
Uninsulated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Ring Tongue Terminal, M6, 1/4", MC29 Series, 6 AWG, 14 mm², Uninsulated

826 in stock
Add
1,000 in stock

Each

1+ $1.48 10+ $1.31 100+ $1.15 500+ $0.931 More Pricing...

Add

AMP - TE CONNECTIVITY

TERMINAL, RING TONGUE, 1/4IN, CRIMP

49 in stock
Add

Related Searches

52 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
$57.75 $ 57.75
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + $57.75
5 + $48.15
10 + $41.81
25 + $35.93
100 + $33.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.