Low

HONEYWELL  308NPC500S  Rotary Potentiometer, Conductive Plastic, 500 ohm, 500 mW, ± 10%, 308 Series, 1 Turns, Linear

HONEYWELL 308NPC500S
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
308NPC500S
Newark Part No.:
03F7513
Product Range
308 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
500ohm
Power Rating:
500mW
Resistance Tolerance:
± 10%
Product Range:
308 Series
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
3.18mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
19.05mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.