Low

HONEYWELL  53C1SW100K  Rotary Potentiometer, Conductive Plastic, 100 kohm, 2 W, ± 10%, 53 Series, 1 Turns, Linear

HONEYWELL 53C1SW100K
Technical Data Sheet (684.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
100kohm
Power Rating:
2W
Resistance Tolerance:
± 10%
Product Range:
53 Series
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6.35mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
50.8mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.