Low

HONEYWELL  ASDXRRX010ND7A5  Pressure Sensor, ASDX Series, Silicon, Digital, 10 Inch-H2O, Differential, 5 V, Radial, 3.5 mA

HONEYWELL ASDXRRX010ND7A5
Technical Data Sheet (475.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
Digital
Operating Pressure Max:
10Inch-H2O
Pressure Measurement Type:
Differential
Voltage Rating:
5V
Port Style:
Radial
Supply Current:
3.5mA
Product Range:
ASDX Series
Operating Pressure Range:
-10inch-H2O to 10inch-H2O
Operating Pressure Min:
-10 Inch-H2O
SVHC:
To Be Advised
External Depth:
8.94 mm

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.