Low

HONEYWELL  SD5620-001  Infrared Receiver, Optoschmitt, 100 kHz, 12 , 4.5 V, 16 V, 4 mA

HONEYWELL SD5620-001
Technical Data Sheet (982.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Carrier Frequency:
100kHz
Transmission Range:
-
Directivity:
12°
Supply Voltage Max:
16V
Supply Voltage Min:
4.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Supply Current:
4mA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.