Low

HONEYWELL  SPX1189-002  Infrared Emitter, 5 s, 200 s, 0 C

HONEYWELL SPX1189-002
HONEYWELL SPX1189-002
Technical Data Sheet (372.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

HONEYWELL SPX1189-002
HONEYWELL SPX1189-002

Product Information

Viewing Angle:
-
Diode Case Style:
Module
Forward Current If(AV):
-
Forward Voltage VF Max:
-
Rise Time:
5µs
Fall Time tf:
200µs
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.