Low

HONEYWELL  SE2460-003  Infrared Emitter, 18 °, Metal Can, 75 mA, 1.6 V, 700 ns, 700 ns

HONEYWELL SE2460-003
Technical Data Sheet (982.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
18°
Diode Case Style:
Metal Can
Forward Current If(AV):
75mA
Forward Voltage VF Max:
1.6V
Rise Time:
700ns
Fall Time tf:
700ns
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
Peak Wavelength:
935 nm
MSL:
-
Supply Voltage Range:
1.6V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products