Low

HONEYWELL  SPX1189-003  Infrared Receiver, 101.6mm, 5 V, 12 V

HONEYWELL SPX1189-003
HONEYWELL SPX1189-003
Technical Data Sheet (372.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

HONEYWELL SPX1189-003
HONEYWELL SPX1189-003

Product Information

Carrier Frequency:
-
Transmission Range:
101.6mm
Directivity:
-
Supply Voltage Max:
12V
Supply Voltage Min:
5V
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Supply Current:
-
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.