Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS8169Copy
Newark Part No.34B9960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $305.330 |
| 5+ | $276.570 |
| 10+ | $253.300 |
| 25+ | $234.140 |
| 50+ | $219.070 |
Price for:Each
Minimum: 1
Multiple: 1
$305.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS8169Copy
Newark Part No.34B9960
Technical Datasheet
Connector TypePower Entry
Current Rating50A
Connector ColourBlack
Connector Body MaterialPhenolic Body
Voltage Rating VAC480V
Product Range-
SVHCLead
Product Overview
The CS8169 is a 3-pole Insulgrip® Receptacle with rugged construction provides maximum safety and reliability for disconnect of large factory equipment. This 4-wire grounding receptacle features meets escalating power requirements in the data centre while ensuring critical power continuity. Virtually indestructible, Twist-Lock® devices to stand up to the most demanding environments and construction site abuse.
- Thermoset construction is heat and corrosion resistant for harsh environments
- Stainless steel shroud provides maximum impact resistance and durability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
480V
SVHC
Lead
Current Rating
50A
Connector Body Material
Phenolic Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
