Low

HUBBELL WIRING DEVICES  F20259  SWIVELLOK MULTI POSITION CONNECTOR

HUBBELL WIRING DEVICES F20259
Technical Data Sheet (97.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Conduit Configuration:
-
Trade Size:
-
Conduit Material:
-
Conduit Colour:
-
External Length:
-
IP / NEMA Rating:
-
Product Range:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.