Low

HUBBELL WIRING DEVICES  HBL4P320  Surge Protector, SpikeShield, HBL Series, Outlet Strip, 1 Outlets, 208 VAC

HUBBELL WIRING DEVICES HBL4P320
Technical Data Sheet (1002.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Plug Type:
-
Product Range:
HBL Series
Suppressor Type:
Outlet Strip
No. of Outlets:
1Outlets
Outlet Type:
-
Voltage Rating:
208VAC
Output Current:
-
Peak Surge Current:
320kA
Response Time:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.