Low

USB4W - 

USB Charger Receptacle, 2P3W Grounding, Straight Blade Series, 5 A, 125 V, USB 2.0, 4 Ports

USB4W - USB Charger Receptacle, 2P3W Grounding, Straight Blade Series, 5 A, 125 V, USB 2.0, 4 Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB4W
Newark Part No.:
17X2670
Product Range
Straight Blade Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The USB4W is a 2-pole 3-wire 125V grounding USB Charger Receptacle with stainless steel USB port and RTP base. This white straight blade receptacle features four USB ports of type A class 2.0 5A 5VDC. Switch activated port door; when open enables power; when closed, all power is switched off, for a "zero" no-load draw. The green LED indicator to show USB power available. Compatible with USB 1.1/2.0/3.0 devices, including Apple® products. It accepts 14 to #10AWG copper stranded or solid conductor only and terminals identified in accordance with UL 498 and CSA.
  • Tamper-resistant decorator duplex receptacle
  • UL94V-2 Flammability rating
  • -40 to 75°C Operating temperature range

Applications

Industrial, Power Management

Product Information

:
Straight Blade Series
:
5A
:
125V
:
USB 2.0
:
4 Ports
:
USB Type A
:
-
:
White
:
Panel Mount
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$13.97 $ 13.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $59.49
5 + $51.95
10 + $50.28
25 + $46.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.