Low

ABD110N-B - 

Pushbutton Switch, Off-(On), SPST-NO, 600 V, 220 V, 10 A, Screw

ABD110N-B - Pushbutton Switch, Off-(On), SPST-NO, 600 V, 220 V, 10 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEC IDEC
Manufacturer Part No:
ABD110N-B
Newark Part No.:
30B5116
Product Range
TWTD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Off-(On)
:
SPST-NO
:
600V
:
220V
:
10A
:
Screw
:
TWTD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABD110N-B is a single-pole single-throw (SPST) 1NO non-illuminated Pushbutton Switch features rugged construction includes chrome-plated zinc locking ring, die cast zinc mounting threads and screw mounted silver contact blocks. This AB series pushbutton comes with black momentary metal round operator, octagonal bezel and flush button.
  • Slow make, double break self-cleaning contacts
  • Modular construction for maximum flexibility

Applications

Industrial

Related Searches

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
$30.46 $ 30.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $33.84
5 + $30.94
10 + $30.14
25 + $29.33
50 + $25.14
100 + $20.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.