Low

APD199DN-G-24V - 

LED Panel Mount Indicator, Pilot Light, Green, 24 V, IP65

APD199DN-G-24V - LED Panel Mount Indicator, Pilot Light, Green, 24 V, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEC IDEC
Manufacturer Part No:
APD199DN-G-24V
Newark Part No.:
19P2525
Product Range
TWTD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The APD199DN-G-24V is a Full Voltage Dome LED Pilot Light with green lens. TWTD series are heavy duty switches, built to last long. Rugged construction includes chrome plated zinc locking ring die cast zinc mounting threads, screw mounted contact blocks. Provides the kind of long lasting, industrial strength quality from IDEC.
  • Modular construction for maximum flexibility
  • Double nickel-plated terminal screws
  • 10A 250V Fuse conforming to IEC60269-1 external short-circuit protection

Applications

Industrial

Product Information

:
Green
:
24V
:
-
:
-
:
-
:
IP65
:
TWTD Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
$60.19 $ 60.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $70.81
5 + $67.44
10 + $66.12
25 + $64.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.