Low

IDEC  HS1E-340KR  Safety Interlock Switch, DPDT-NC, Screw, 250 V, 10 A

IDEC HS1E-340KR
Manufacturer:
IDEC IDEC
Manufacturer Part No:
HS1E-340KR
Newark Part No.:
84C2803
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
DPDT-NC
Switch Terminals:
Screw
Contact Voltage AC Max:
250V
Contact Current AC Max:
10A
IP Rating:
-
Contact Voltage DC Max:
250V
Contact Current DC Max:
6A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.