Low

ILLINOIS CAPACITOR  153MKP275KC  Film Capacitor, 0.015 µF, PP (Polypropylene), 275 V, MKP Series, ± 10%, Radial Leaded

ILLINOIS CAPACITOR 153MKP275KC
Manufacturer Part No:
153MKP275KC
Newark Part No.:
84M4324
Product Range
MKP Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
15000pF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
275V
Product Range:
MKP Series
Suppression Class:
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
7.5mm
Capacitor Case Style:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
110°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products