IMO PRECISION CONTROLS  ERT3SBEIGE  DIN Rail Mount Terminal Block, 4, 500 V, 24 A, 26 AWG, 12 AWG, 0.5 mm

IMO PRECISION CONTROLS ERT3SBEIGE

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Conductor Area CSA: 0.5mm²
  • No. of Levels: 3
  • No. of Positions: 4
  • Rated Current: 24A
  • Rated Voltage: 500V
  • SVHC: No SVHC (15-Jun-2015)
  • Wire Connection Method: Screw
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 26AWG

Availability

Availability:  155

 

Delivery in 10-15 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 09/05/16

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $3.80 $3.8

Buy

Price

Quantity List Price
1 - 99 $3.80
100 - 249 $3.44
250 - 499 $3.16
500 - 999 $2.92
1000+ $2.73
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96K7887
CC2.5/10T

CC2.5/10T

IMO PRECISION CONTROLS

Connector Accessory, Jumper, ERF Series Fuse Terminals, 10, 5 mm

17 

Price for: Each 1

1+ $6.67 50+ $6.02 100+ $5.54 250+ $5.11

Buy

 

Delivery in 10-15 days for in stock items

 
Check more stock
    More stock available week commencing 09/05/16

Associated Products


Customers Also Bought