Low

BAS3007ARPPE6327HTSA1 - 

Bridge Rectifier Diode, BAx Series, Single, 30 V, 900 mA, 700 mV, 4 Pins

BAS3007ARPPE6327HTSA1 - Bridge Rectifier Diode, BAx Series, Single, 30 V, 900 mA, 700 mV, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BAS3007ARPPE6327HTSA1
Newark Part No.:
68R0431
Also Known As:
BAS 3007A-RPP E6327, SP000356003
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAS 3007A-RPP E6327 is a low VF Schottky Diode Array for polarity independence, reverse polarity protection and low loss bridge rectification. The Schottky diode array features switching speed and low voltage drop for high energy efficiency rectifiers.
  • Fast switching

Applications

Power Management

Product Information

:
Single
:
30V
:
900mA
:
-
:
700mV
:
4Pins
:
150°C
:
Tape & Reel
:
BAx Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

BAS 3007A-RPP E6327, SP000356003

Associated Products

Compare Selected

Related Searches

2,999 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 12/03/18
$0.652 $ 0.65
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.652
10 + $0.539
25 + $0.469
50 + $0.399
100 + $0.329
250 + $0.304
500 + $0.28
1000 + $0.254
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.