Low

INFINEON  FF400R33KF2CNOSA1  IGBT, MODULE, N-CH, 3.3KV, 660A New

INFINEON FF400R33KF2CNOSA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
FF400R33KF2CNOSA1
Newark Part No.:
13AC8656
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
660A
Collector Emitter Saturation Voltage Vce(on):
3.4V
Power Dissipation Pd:
4.8kW
Collector Emitter Voltage V(br)ceo:
3.3kV
Transistor Case Style:
Module
No. of Pins:
-
Operating Temperature Max:
125°C
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.