Low

INFINEON  FP15R12W1T4_B3  IGBT Array & Module Transistor, N Channel, 15 A, 1.2 kV, 130 W, 1.2 kV, Module

INFINEON FP15R12W1T4_B3
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
FP15R12W1T4_B3
Newark Part No.:
84R7201
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
15A
Collector Emitter Saturation Voltage Vce(on):
1.2kV
Power Dissipation Pd:
130W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
20Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.