Low

INFINEON  FP25R12W2T4  IGBT Array & Module Transistor, N Channel, 25 A, 2.05 V, 175 W, 1.2 kV, Module

INFINEON FP25R12W2T4
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
FP25R12W2T4
Newark Part No.:
84R7204
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
25A
Collector Emitter Saturation Voltage Vce(on):
2.05V
Power Dissipation Pd:
175W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
23Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.