Low

INFINEON  FP30R06W1E3  IGBT Array & Module Transistor, N Channel, 30 A, 600 V, 115 W, 600 V, Module

INFINEON FP30R06W1E3
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
FP30R06W1E3
Newark Part No.:
84R7206
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
30A
Collector Emitter Saturation Voltage Vce(on):
600V
Power Dissipation Pd:
115W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
Module
No. of Pins:
23Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.