Low

INFINEON  FS30R06W1E3BOMA1  TRANSISTOR, IGBT MODULE, 600V, 45A New

INFINEON FS30R06W1E3BOMA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
FS30R06W1E3BOMA1
Newark Part No.:
13AC8755
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
45A
Collector Emitter Saturation Voltage Vce(on):
1.55V
Power Dissipation Pd:
150W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
Module
No. of Pins:
-
Operating Temperature Max:
150°C
Product Range:
EasyPACK Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products