Low

INFINEON  IHW20N120R3FKSA1  IGBT Single Transistor, 40 A, 1.48 V, 310 W, 1.2 kV, TO-247, 3 Pins

INFINEON IHW20N120R3FKSA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IHW20N120R3FKSA1
Newark Part No.:
13T9429
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
40A
Collector Emitter Saturation Voltage Vce(on):
1.48V
Power Dissipation Pd:
310W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.