Low

INFINEON  IHW30N110R3FKSA1  IGBT Single Transistor, 60 A, 1.55 V, 333 W, 1.1 kV, TO-247, 3

INFINEON IHW30N110R3FKSA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IHW30N110R3FKSA1
Newark Part No.:
85X6004
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
60A
Collector Emitter Saturation Voltage Vce(on):
1.55V
Power Dissipation Pd:
333W
Collector Emitter Voltage V(br)ceo:
1.1kV
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.