Low

INFINEON  IRG4IBC20KDPBF  IGBT, SINGLE, 600V, 11.5A, TO220FP-3

INFINEON IRG4IBC20KDPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4IBC20KDPBF
Newark Part No.:
91Y4780
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
11.5A
Collector Emitter Saturation Voltage Vce(on):
3.01V
Power Dissipation Pd:
34W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-220FP
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products