Low

INFINEON  IRG4PC50WPBF  IGBT Single Transistor, 55 A, 2.25 V, 200 W, 600 V, TO-247AC, 3 Pins

INFINEON IRG4PC50WPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4PC50WPBF
Newark Part No.:
63J7531
Product Range
IRG4 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The IRG4PC50WPBF is a 600V Warp 60 to 150kHz IGBT designed for switch mode power supply and PFC applications. Latest generation IGBT design and construction offers tighter parameters distribution and exceptional reliability. Low conduction losses and minimal minority carrier recombination makes as an excellent option for resonant mode switching (up to >300kHz).
  • 50% Reduction of Eoff parameter

Product Information

DC Collector Current:
55A
Collector Emitter Saturation Voltage Vce(on):
2.25V
Power Dissipation Pd:
200W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247AC
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
IRG4 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Motor Drive & Control

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IGBT Single Transistor, 60 A, 1.7 V, 200 W, 600 V, TO-247, 3 Pins

STMICROELECTRONICS

65 in stock

Price for: Each

1+ $5.39 10+ $4.60 25+ $4.40 50+ $4.19 More pricing

Buy

IGBT Single Transistor, 60 A, 2.5 V, 200 W, 600 V, TO-247, 3 Pins

STMICROELECTRONICS

62 in stock

Price for: Each

1+ $5.91 10+ $5.03 25+ $4.81 50+ $4.58 More pricing

Buy

IGBT Single Transistor, 60 A, 600 V, 200 W, 600 V, TO-247, 3 Pins

STMICROELECTRONICS

0

Price for: Each

600+ $5.38 1000+ $4.54 2500+ $4.18

Buy

IGBT Single Transistor, 30 A, 2.4 V, 187 W, 600 V, TO-247, 3 Pins

INFINEON

165:  in stock

Price for: Each

1+ $6.29 10+ $5.27 100+ $4.67 250+ $4.33 More pricing

Buy

IGBT Single Transistor, General Purpose, 60 A, 2.05 V, 187 W, 600 V, TO-247, 3 Pins

INFINEON

117:  in stock

Price for: Each

1+ $6.84 10+ $5.73 100+ $5.07 250+ $4.71 More pricing

Buy

IGBT Single Transistor, Sic, 60 A, 2.6 V, 220 W, 600 V, TO-247, 3 Pins

IXYS SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $45.35 10+ $41.21 25+ $36.67 50+ $32.74 More pricing

Buy

Associated Products

Similar Products