Low

IRG4RC10SDPBF - 

IGBT Single Transistor, 14 A, 2.05 V, 38 W, 600 V, TO-252AA, 3 Pins

IRG4RC10SDPBF - IGBT Single Transistor, 14 A, 2.05 V, 38 W, 600 V, TO-252AA, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4RC10SDPBF
Newark Part No.:
63J7565
Product Range
IRG4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRG4RC10SDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. The IGBT co-packaged with HEXFRED™ ultrafast, ultra-soft-recovery anti-parallel diodes for use in bridge configurations. Minimizes power dissipation at up to 3kHz PWM frequency in inverter drives, up to 4kHz in brushless DC drives. The HEXFRED™ diodes optimized for performance with IGBT. Minimized recovery characteristics require less/no snubbing.
  • Tight parameter distribution
  • High efficiency
  • Optimized for specific application conditions
  • Lower losses than MOSFET's conduction and diode losses
  • 1.1V at 2A Typical extremely low voltage drop

Applications

Lighting, Power Management

Product Information

:
14A
:
2.05V
:
38W
:
600V
:
TO-252AA
:
3Pins
:
150°C
:
IRG4 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/11/17
$2.48 $ 2.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.48
10 + $2.11
100 + $1.68
500 + $1.48
1000 + $1.26
2500 + $1.19
5000 + $1.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.